
The ADC10158CIWM is a 10-bit analog-to-digital converter with a conversion rate of 227KS/s. It operates from a 4.5V to 5.5V supply voltage and has a maximum power dissipation of 33mW. The device is packaged in a 28-pin SOIC package and is suitable for surface mount applications. The ADC10158CIWM is not radiation hardened and is not compliant with RoHS or Reach SVHC regulations.
Texas Instruments ADC10158CIWM technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 227KS/s |
| Lead Free | Contains Lead |
| Max Power Dissipation | 33mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 17.5mW |
| Power Dissipation | 33W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 227KS/s |
| Supply Type | Dual, Analog, Digital |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
