
10-bit bipolar/unipolar analog-to-digital converter (ADC) with 8 input channels and a 4 microsecond conversion time. Features a 227 kS/s sampling rate, 1 LSB integral nonlinearity, and 1.5 LSB full-scale error. Operates from a 4.5V to 5.5V dual supply voltage with a nominal supply current of 3.5mA. Packaged in a 28-SOIC surface-mount case with tin, matte contact plating, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments ADC10158CIWM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC10158CIWM/NOPB technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Conversion Rate | 227KS/s |
| Converter Type | GENERAL PURPOSE |
| Dual Supply Voltage | 5V |
| Full Scale Error | 1.5LSB |
| Height | 2.34mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 17.91mm |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 33mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 3.5mA |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 17.5mW |
| Power Dissipation | 33mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| Sampling Rate | 227KS/s |
| Supply Type | Single, Dual |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC10158CIWM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
