The ADC10158CIWMX is an 11-bit analog-to-digital converter from Texas Instruments. It features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The device has 28 terminals and is available in a 28-pin industrial SOP package. It is designed for use in industrial applications and can operate with an analog input voltage of up to 5 volts.
Sign in to ask questions about the Texas Instruments ADC10158CIWMX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC10158CIWMX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Pin Count | 28 |
| Temperature Grade | INDUSTRIAL |
| Number of Bits | 11 |
| Analog Input Voltage-Max | 5 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADC10158CIWMX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.