
10-bit plus sign analog-to-digital converter (ADC) with a 4 or 8-channel multiplexer, track/hold, and reference. Features a 227 kS/s conversion rate and a 1.5 LSB full-scale error. Operates with a dual supply voltage of 5V, ranging from 4.5V to 5.5V. Surface mountable in a 28-SOIC package with tin, matte contact plating. Integral nonlinearity is 1 LSB, and it supports bipolar and unipolar polarity. Maximum power dissipation is 33mW.
Sign in to ask questions about the Texas Instruments ADC10158CIWMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC10158CIWMX/NOPB technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Conversion Rate | 227KS/s |
| Dual Supply Voltage | 5V |
| Full Scale Error | 1.5LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 33mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 17.5mW |
| Power Dissipation | 33mW |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 227KS/s |
| Supply Type | Single, Dual |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC10158CIWMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
