
10-bit, 189kSPS, single-channel SAR Analog-to-Digital Converter (ADC) featuring an I²C interface and alert pin. This surface-mount component offers a 10-bit resolution with an integral nonlinearity of 0.7 LSB. Operating from a 2.7V to 5.5V single supply, it consumes a nominal 740µA and has a maximum power dissipation of 15mW. The device is RoHS compliant and operates across a temperature range of -40°C to 105°C, housed in a compact 6-SOT-23-THIN package.
Sign in to ask questions about the Texas Instruments ADC101C021CIMK/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC101C021CIMK/NOPB technical specifications.
| Package/Case | TSOT |
| Height | 0.86mm |
| Integral Nonlinearity (INL) | 0.7LSB |
| Interface | I2C |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 15mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 740uA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Packaging | Cut Tape |
| Polarity | Unipolar |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 188.9KS/s |
| Supply Type | Single |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC101C021CIMK/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
