
10-bit, 189kSPS SAR ADC with single-ended input, offering 0.7LSB Integral Nonlinearity and 1LSB Full Scale Error. Features an I2C interface and an alert pin for efficient data acquisition. Operates from a 2.7V to 5.5V supply, with a typical supply current of 740uA and a maximum power dissipation of 15mW. Packaged in a 8-VSSOP with Tin, Matte contact plating, suitable for surface mount applications.
Sign in to ask questions about the Texas Instruments ADC101C021CIMM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC101C021CIMM/NOPB technical specifications.
| Package/Case | VSSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 188.9KS/s |
| Differential Nonlinearity | 0.7LSB |
| Full Scale Error | 1LSB |
| Height | 0.95mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.7LSB |
| Interface | I2C |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 15mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount, Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 188.9KS/s |
| Signal to Noise Ratio (SNR) | 61.8dB |
| Supply Current | 740uA |
| Supply Type | Single |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC101C021CIMM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
