10-bit Analog-to-Digital Converter (ADC) with I2C interface, featuring a single-ended input and unipolar polarity. Achieves a conversion rate of 188.9 kS/s with a signal-to-noise ratio of 61.8 dB. Offers excellent linearity with Integral Nonlinearity (INL) and Differential Nonlinearity (DNL) of 0.7 LSB, and a Full Scale Error of 1 LSB. Operates from a single 2.7V to 5.5V supply, with a typical operating voltage of 5V and a maximum power dissipation of 12.6mW. Packaged in an 8-VSSOP (MSOP) surface-mount configuration with tin, matte contact plating, suitable for temperatures from -40°C to 105°C.
Texas Instruments ADC101C021CIMMX/NOPB technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 188.9KS/s |
| Differential Nonlinearity | 0.7LSB |
| Full Scale Error | 1LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.7LSB |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 12.6mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 188.9KS/s |
| Series | PowerWise® |
| Signal to Noise Ratio (SNR) | 61.8dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC101C021CIMMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.