
10-bit, 189kSPS, single-channel SAR Analog-to-Digital Converter (ADC) with I²C interface. Features 0.7LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL), with a 1LSB Full Scale Error. Operates from a 2.7V to 5.5V supply, consuming 740µA nominal current. Housed in a 6-pin Thin SOT-23 package, suitable for surface mounting.
Sign in to ask questions about the Texas Instruments ADC101C027CIMK/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC101C027CIMK/NOPB technical specifications.
| Package/Case | TSOT |
| Contact Plating | Tin |
| Conversion Rate | 188.9KS/s |
| Differential Nonlinearity | 0.7LSB |
| Full Scale Error | 1LSB |
| Height | 0.87mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.7LSB |
| Interface | I2C |
| Lead Free | Lead Free |
| Length | 2.97mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5.8mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 740uA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 188.9KS/s |
| Signal to Noise Ratio (SNR) | 61.8dB |
| Supply Type | Single |
| Width | 1.65mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC101C027CIMK/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.