
10-bit, 1-channel SAR Analog-to-Digital Converter (ADC) with 189kSPS conversion rate and I²C interface. Features 0.7LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL), with a 1LSB Full Scale Error. Operates from a 2.7V to 5.5V single supply voltage, with a maximum operating temperature of 105°C. Packaged in a 6-SOT-23-THIN surface mount configuration with tin, matte contact plating.
Sign in to ask questions about the Texas Instruments ADC101C027CIMKX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC101C027CIMKX/NOPB technical specifications.
| Package/Case | SOT-23-6 |
| Contact Plating | Tin, Matte |
| Conversion Rate | 188.9KS/s |
| Differential Nonlinearity | 0.7LSB |
| Full Scale Error | 1LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.7LSB |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 188900S/s |
| Signal to Noise Ratio (SNR) | 61.8dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC101C027CIMKX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.