
The ADC101S021CIMF is a 10-bit successive approximation analog-to-digital converter from Texas Instruments. It operates over a temperature range of -40 to 85 degrees Celsius and accepts analog input voltages between 0 and 5.25 volts. The device is packaged in a 6-pin LSSOP package, measuring 1.6mm in width and 2.92mm in length. It is designed for industrial applications and is compliant with relevant standards.
Sign in to ask questions about the Texas Instruments ADC101S021CIMF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC101S021CIMF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.92 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Number of Bits | 10 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5.25 |
| Analog Input Voltage-Min | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADC101S021CIMF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.