
10-bit, 200 kSPS, 1-channel SAR Analog-to-Digital Converter (ADC) with SPI interface. Features 0.6 LSB Differential Nonlinearity, 1 LSB Full Scale Error, and 0.7 LSB Integral Nonlinearity. Operates from a 2.7V to 5.25V single supply voltage, consuming 2.34mW. Surface mountable in a 6-WSON package, with tin contact plating and a temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments ADC101S021CISD/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC101S021CISD/NOPB technical specifications.
| Contact Plating | Tin |
| Differential Nonlinearity | 0.6LSB |
| Full Scale Error | 1LSB |
| Integral Nonlinearity (INL) | 0.7LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 2.34mW |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Signal to Noise Ratio (SNR) | 61.6dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC101S021CISD/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
