
10-bit, 1-channel SAR ADC with 500 kSPS conversion rate. Features SPI serial interface, single-ended input, and unipolar polarity. Offers 0.6 LSB DNL and 0.7 LSB INL for precise data conversion. Operates from a 2.7V to 5.25V single supply, consuming 2.7mW. Packaged in a 6-pin SOT-23 for surface mounting, with tin matte contact plating and RoHS compliance.
Sign in to ask questions about the Texas Instruments ADC101S051CIMFX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC101S051CIMFX/NOPB technical specifications.
| Package/Case | SOT-23 |
| Contact Plating | Tin, Matte |
| Conversion Rate | 500KS/s |
| Differential Nonlinearity | 0.6LSB |
| Full Scale Error | 1LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.7LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 2.7mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 500KS/s |
| Signal to Noise Ratio (SNR) | 61.6dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC101S051CIMFX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
