
10-bit, 1-channel successive approximation analog-to-digital converter (ADC) with a 500 kS/s conversion rate. Features SPI serial interface, single-ended input, and unipolar polarity. Operates from a 2.7V to 5.25V supply with typical power consumption of 2.7mW. Integral nonlinearity is 0.7 LSB, and signal-to-noise ratio is 61.6 dB. Surface mountable in a PDSO6 package.
Sign in to ask questions about the Texas Instruments ADC101S051CISD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC101S051CISD technical specifications.
| Conversion Rate | 500KS/s |
| Height | 0.8mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.7LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Length | 2.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 13.7mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 2.7mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 500KS/s |
| Signal to Noise Ratio (SNR) | 61.6dB |
| Supply Type | Single |
| Width | 2.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments ADC101S051CISD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.