
10-bit, 500 kS/s Analog-to-Digital Converter (ADC) with a single-ended input. Features SPI serial interface, 0.7 LSB Integral Nonlinearity (INL), and 61.6 dB Signal-to-Noise Ratio (SNR). Operates from a 2.7V to 5.25V supply, consuming 2.7mW. Surface mountable in a 6-lead WSON package, this lead-free and RoHS compliant component is supplied on tape and reel.
Texas Instruments ADC101S051CISD/NOPB technical specifications.
| Conversion Rate | 500KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.7LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 2.7mW |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 500KS/s |
| Signal to Noise Ratio (SNR) | 61.6dB |
| RoHS | Compliant |
No datasheet is available for this part.
