
10-bit, 1-channel Analog-to-Digital Converter (ADC) featuring a 500 kS/s conversion rate. This successive approximation ADC offers a single-ended input and a 3-wire SPI serial interface. Operating from a single 5V supply, it exhibits a typical power consumption of 2.7mW and a maximum power dissipation of 13.7mW. The component is designed for surface mount applications, packaged in a PDSO6/LLP-6 format, and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments ADC101S051CISDX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC101S051CISDX technical specifications.
| Conversion Rate | 500KS/s |
| Input Type | SINGLE-ENDED |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 13.7mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 2.7mW |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 500KS/s |
| Signal to Noise Ratio (SNR) | 61.6dB |
| Supply Type | Single |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments ADC101S051CISDX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
