The ADC101S051QIMF/NOPB is a 10-bit successive approximation analog-to-digital converter with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a 6-pin LSSOP package and is compliant with AEC-Q100. The device has a nominal supply voltage of 3V, a minimum supply voltage of 2.7V, and a maximum supply voltage of 5.25V. The supply current is maximized at 2.6mA.
Sign in to ask questions about the Texas Instruments ADC101S051QIMF/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC101S051QIMF/NOPB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 2.6 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Number of Bits | 10 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Screening Level | AEC-Q100 |
| Analog Input Voltage-Max | 5.25 |
| Analog Input Voltage-Min | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADC101S051QIMF/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.