
10-bit, 1-channel Analog-to-Digital Converter (ADC) with a 1MS/s sampling rate. Features serial SPI interface, single-ended input, and unipolar operation. Integral Nonlinearity (INL) is 0.7 LSB, and Signal-to-Noise Ratio (SNR) is 62dB. Operates from a 2.7V to 5.25V single supply voltage, with typical power consumption of 2mW. Packaged in a 6-pin SOT-23 surface-mount case.
Texas Instruments ADC101S101CIMF technical specifications.
| Package/Case | SOT-23 |
| Conversion Rate | 1000KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.7LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 16mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 2mW |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 1MS/s |
| Signal to Noise Ratio (SNR) | 62dB |
| Supply Current | 2mA |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.
