
10-bit, 1MS/s SAR Analog-to-Digital Converter (ADC) with a single analog input. Features 0.7 LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL), with a 1 LSB Full Scale Error. Operates from a 2.7V to 5.25V supply, consuming 2mW nominal power. SPI interface enables communication. Packaged in a 6-pin SOT-23, suitable for surface mounting, with a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments ADC101S101CIMF/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC101S101CIMF/NOPB technical specifications.
| Package/Case | SOT-23 |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.7LSB |
| Full Scale Error | 1LSB |
| Height | 1.02mm |
| Integral Nonlinearity (INL) | 0.7LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 2mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 2mW |
| Resolution | 10b |
| Sampling Rate | 1MS/s |
| Signal to Noise Ratio (SNR) | 62dB |
| Supply Type | Single |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC101S101CIMF/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
