
10-bit, 1-channel Analog-to-Digital Converter (ADC) with a 1MS/s sampling rate. Features serial SPI interface, single-ended input, and unipolar polarity. Operates from a 5V supply with 2mW power consumption. Integral Nonlinearity (INL) is 0.7 LSB, and Signal-to-Noise Ratio (SNR) is 62dB. Surface mountable in a 6-pin PDSO package.
Sign in to ask questions about the Texas Instruments ADC101S101CISD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC101S101CISD technical specifications.
| Conversion Rate | 1000KS/s |
| Height | 0.8mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.7LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Length | 2.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 14mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 2mW |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 1MS/s |
| Signal to Noise Ratio (SNR) | 62dB |
| Supply Type | Single |
| Width | 2.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments ADC101S101CISD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
