
10-bit, 1 MSPS SAR Analog-to-Digital Converter (ADC) featuring a single-ended input and SPI serial interface. Achieves 0.7 LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL) with a 1 LSB Full Scale Error. Operates from a single 2.7V to 5.25V supply, consuming 2mW. Surface mountable in a 6-WSON package, with matte tin contact plating and a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments ADC101S101CISD/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC101S101CISD/NOPB technical specifications.
| Contact Plating | Tin, Matte |
| Conversion Rate | 1000KS/s |
| Differential Nonlinearity | 0.7LSB |
| Full Scale Error | 1LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.7LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 2mW |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Signal to Noise Ratio (SNR) | 62dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC101S101CISD/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
