
10-bit, 1-channel Analog-to-Digital Converter (ADC) with a 1MS/s sampling rate. Features a single-ended input and SPI serial interface, operating from a single 5V supply. Offers a 62dB Signal-to-Noise Ratio (SNR) and a maximum power dissipation of 14mW. Packaged for surface mounting in a PDSO6/LLP-6 configuration.
Sign in to ask questions about the Texas Instruments ADC101S101CISDX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC101S101CISDX technical specifications.
| Conversion Rate | 1000KS/s |
| Input Type | SINGLE-ENDED |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 14mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 2mW |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 1MS/s |
| Signal to Noise Ratio (SNR) | 62dB |
| Supply Type | Single |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments ADC101S101CISDX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
