
10-bit, 1MS/s SAR Analog-to-Digital Converter (ADC) with a single-ended input. Features include 0.7LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL), 1LSB Full Scale Error, and 62dB Signal-to-Noise Ratio (SNR). Operates from a 2.7V to 5.25V single supply, consuming 2mW. Interface options include SPI and Serial. Packaged in a 6-pin WSON for surface mounting, with tin-matte contact plating.
Texas Instruments ADC101S101CISDX/NOPB technical specifications.
| Contact Plating | Tin, Matte |
| Conversion Rate | 1000KS/s |
| Differential Nonlinearity | 0.7LSB |
| Full Scale Error | 1LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.7LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 2mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Signal to Noise Ratio (SNR) | 62dB |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.
