
10-Bit, 2-Channel Analog-to-Digital Converter (ADC) with a sampling rate of up to 200 kS/s. Features single-ended inputs and SPI serial interface. Offers a low integral nonlinearity of -0.4 LSB and a full-scale error of 0.7 LSB. Operates from a 2.7V to 5.25V supply, with a nominal supply current of 1.3A. Packaged in a compact 8-VSSOP surface-mount case, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments ADC102S021CIMM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC102S021CIMM/NOPB technical specifications.
| Package/Case | VSSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 200KS/s |
| Differential Nonlinearity | 0.4LSB |
| Full Scale Error | 0.7LSB |
| Height | 0.86mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | -0.4LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 1.3A |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 1.94mW |
| Power Dissipation | 13uW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Signal to Noise Ratio (SNR) | 61.8dB |
| Supply Type | Single |
| Thickness | 970um |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC102S021CIMM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
