
10-bit, 2-channel analog-to-digital converter (ADC) featuring a 200 kS/s sampling rate and a 61.8dB Signal-to-Noise Ratio (SNR). This successive approximation ADC offers a single-ended input type and a 4-wire SPI serial interface for data transfer. Operating from a single 5V supply, it is housed in an MSOP package suitable for surface mounting. The component operates within a temperature range of -40°C to 85°C with a typical power consumption of 1.94mW.
Texas Instruments ADC102S021CIMMX technical specifications.
| Package/Case | MSOP |
| Conversion Rate | 200KS/s |
| Input Type | SINGLE-ENDED |
| Interface | SPI, Serial, 4-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 9.5mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 1.94mW |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 200KS/s |
| Signal to Noise Ratio (SNR) | 61.8dB |
| Supply Type | Single |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
