
The ADC102S021CIMMX/NOPB is a 10-bit, 2-channel analog-to-digital converter with a conversion rate of 200KS/s. It operates on a 5V supply voltage and is available in an MSOP package. The device is RoHS compliant and has a power consumption of 1.94mW. It is designed to operate over a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments ADC102S021CIMMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC102S021CIMMX/NOPB technical specifications.
| Package/Case | MSOP |
| Conversion Rate | 200KS/s |
| Input Type | SINGLE-ENDED |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Power Consumption | 1.94mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Signal to Noise Ratio (SNR) | 61.8dB |
| Thickness | 970um |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC102S021CIMMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
