
10-Bit, 2-Channel Analog-to-Digital Converter (ADC) with a sampling rate of up to 500 kS/s. Features single-ended inputs, SPI serial interface, and a 2.7V to 5.25V operating supply voltage. Offers 0.5 LSB differential nonlinearity and 0.7 LSB full-scale error, with a signal-to-noise ratio of 62.7 dB. Packaged in an 8-VSSOP (MSOP) for surface mounting, operating from -40°C to 85°C.
Texas Instruments ADC102S051CIMMX/NOPB technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 500KS/s |
| Differential Nonlinearity | 0.5LSB |
| Full Scale Error | 0.7LSB |
| Input Type | SINGLE-ENDED |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 2.7mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 500KS/s |
| Signal to Noise Ratio (SNR) | 62.7dB |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.
