
The ADC102S101CIMM/NOPB is an 8-bit successive approximation analog-to-digital converter with 10-bit resolution. It operates from a 2.7V to 3V supply voltage and has a maximum supply current of 2.7mA. The device is rated for industrial temperature operation from -40°C to 85°C. It is available in a TSSOP-8 package with a 0.19 inch pitch. The ADC102S101CIMM/NOPB is a single-function device with 8 terminals and a dual terminal position.
Sign in to ask questions about the Texas Instruments ADC102S101CIMM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC102S101CIMM/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 2.7 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Number of Bits | 10 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5.25 |
| Analog Input Voltage-Min | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADC102S101CIMM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.