
10-bit, 2-channel Analog-to-Digital Converter (ADC) with a 1MS/s sampling rate. Features single-ended input, SPI serial interface, and unipolar polarity. Operates from a single 5V supply with 3.9mW power consumption. Packaged in an 8-pin MSOP for surface mounting.
Texas Instruments ADC102S101CIMMX technical specifications.
| Package/Case | MSOP |
| Conversion Rate | 1000KS/s |
| Input Type | SINGLE-ENDED |
| Interface | SPI, Serial, 4-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 3.9mW |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 1MS/s |
| Signal to Noise Ratio (SNR) | 61.7dB |
| Supply Type | Single |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
