
10-bit, 20 MSPS analog-to-digital converter (ADC) featuring a single-ended input and parallel interface. This unipolar device offers a 60dB signal-to-noise ratio and operates from a 5V supply. Packaged in an LQFP for surface mounting, it functions across a -40°C to 85°C temperature range with a maximum power dissipation of 110mW.
Sign in to ask questions about the Texas Instruments ADC10321CIVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC10321CIVT technical specifications.
| Package/Case | LQFP |
| Conversion Rate | 20000KS/s |
| Input Type | SINGLE-ENDED |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 110mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tray |
| Polarity | Unipolar |
| Power Consumption | 98mW |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 20000000S/s |
| Signal to Noise Ratio (SNR) | 60dB |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments ADC10321CIVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
