The ADC10321CIVT/NOPB is a 10-bit analog-to-digital converter with a single channel, operating from 4.5V to 5.5V. It is packaged in a lead-free LQFP-32 package and is suitable for surface mount applications. The device has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and suitable for use in applications where a high-resolution ADC is required.
Sign in to ask questions about the Texas Instruments ADC10321CIVT/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC10321CIVT/NOPB technical specifications.
| Package/Case | LQFP |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Polarity | Unipolar |
| Power Consumption | 98mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 20000000S/s |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC10321CIVT/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
