Four-channel, 10-bit Analog-to-Digital Converter (ADC) with a parallel interface, supporting a sampling rate of 800 kS/s. Features single-ended analog inputs and unipolar polarity. Operates at a 5V supply voltage with a maximum power dissipation of 235mW. Packaged in a 28-pin SOIC for surface mounting, with a signal-to-noise ratio of 61dB.
Sign in to ask questions about the Texas Instruments ADC10464CIWMX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC10464CIWMX technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 800KS/s |
| Input Type | SINGLE-ENDED |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 235mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 10 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 150mW |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 800000S/s |
| Signal to Noise Ratio (SNR) | 61dB |
| Supply Type | Analog, Digital |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments ADC10464CIWMX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
