
10-bit, 4-channel successive approximation analog-to-digital converter (ADC) with a serial SPI interface. Features a 200 kS/s conversion rate, 61.8dB Signal to Noise Ratio (SNR), and 0.4 LSB Differential Nonlinearity. Operates from a single 2.7V to 5.25V supply, with typical power consumption of 1.94mW. Packaged in a 10-pin VSSOP (MSOP) for surface mounting.
Sign in to ask questions about the Texas Instruments ADC104S021CIMMX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC104S021CIMMX technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 200KS/s |
| Differential Nonlinearity | 0.4LSB |
| Full Scale Error | 0.7LSB |
| Input Type | SINGLE-ENDED |
| Interface | SPI, Serial, 4-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 9.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 10 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 1.94mW |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 200KS/s |
| Signal to Noise Ratio (SNR) | 61.8dB |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments ADC104S021CIMMX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
