IC ADC 10BIT 200KSPS 4CH 10MSOP
Sign in to ask questions about the Texas Instruments ADC104S021QIMMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC104S021QIMMX/NOPB technical specifications.
| Package/Case | VSSOP |
| Differential Nonlinearity | 0.4LSB |
| Full Scale Error | 0.7LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Number of Inputs | 4 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 1.94mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 200000S/s |
| Signal to Noise Ratio (SNR) | 61.8dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC104S021QIMMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.