
10-bit, 4-channel analog-to-digital converter (ADC) featuring a 500 kS/s sampling rate and a 62.7dB Signal-to-Noise Ratio. This successive approximation ADC offers a serial SPI interface for data transfer. Designed for surface mounting, it operates from a single 5V supply and is housed in an MSOP-10 package. The device supports unipolar, single-ended analog inputs and has a power consumption of 2.7mW.
Sign in to ask questions about the Texas Instruments ADC104S051CIMM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC104S051CIMM technical specifications.
| Package/Case | MSOP |
| Conversion Rate | 500KS/s |
| Input Type | SINGLE-ENDED |
| Interface | SPI, Serial, 4-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 11mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 10 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 2.7mW |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 500KS/s |
| Signal to Noise Ratio (SNR) | 62.7dB |
| Supply Type | Single |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments ADC104S051CIMM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
