
10-bit, 4-channel analog-to-digital converter (ADC) with a sampling rate up to 500 kS/s. Features SPI serial interface, unipolar polarity, and a single supply voltage range of 2.7V to 5.25V. Offers 0.5 LSB differential nonlinearity and 0.7 LSB full-scale error. Operates across a temperature range of -40°C to 85°C, with a low power consumption of 2.7mW. Packaged in a 10-VSSOP surface mount configuration with tin contact plating.
Sign in to ask questions about the Texas Instruments ADC104S051CIMM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC104S051CIMM/NOPB technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin |
| Differential Nonlinearity | 0.5LSB |
| Full Scale Error | 0.7LSB |
| Integral Nonlinearity (INL) | -0.4LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 2.7mW |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 500KS/s |
| Signal to Noise Ratio (SNR) | 62.7dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC104S051CIMM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
