
10-bit, 4-channel successive approximation analog-to-digital converter (ADC) with a serial SPI interface. Features a 500 kS/s sampling rate and unipolar, single-ended input type. Operates from a single 5V supply with a typical power consumption of 2.7mW. Encased in a 10-pin MSOP package for surface mounting, with an operating temperature range of -40°C to 85°C.
Texas Instruments ADC104S051CIMMX technical specifications.
| Package/Case | MSOP |
| Conversion Rate | 500KS/s |
| Input Type | SINGLE-ENDED |
| Interface | SPI, Serial, 4-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 11mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 10 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 2.7mW |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 500KS/s |
| Signal to Noise Ratio (SNR) | 62.7dB |
| Supply Type | Single |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
