
10-bit, 4-channel analog-to-digital converter (ADC) with a 1MS/s sampling rate. Features single-ended input, SPI serial interface, and a 2.7V to 5.25V operating supply voltage. Achieves 61.7dB Signal-to-Noise Ratio (SNR) and offers 0.6LSB Differential Nonlinearity and 0.7LSB Full Scale Error. Packaged in a 10-pin MSOP with Tin/Lead contact plating, this surface-mount component operates from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments ADC104S101CIMM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC104S101CIMM technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 1000KS/s |
| Differential Nonlinearity | 0.6LSB |
| Full Scale Error | 0.7LSB |
| Input Type | SINGLE-ENDED |
| Interface | SPI, Serial, 4-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 10 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 3.9mW |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 1MS/s |
| Signal to Noise Ratio (SNR) | 61.7dB |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments ADC104S101CIMM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
