
10-bit, 4-channel analog-to-digital converter (ADC) with a sampling rate of 1 MS/s. Features single-ended inputs, SPI serial interface, and a power consumption of 3.9mW. Offers excellent linearity with Integral Nonlinearity (INL) of -0.5 LSB and Differential Nonlinearity (DNL) of 0.6 LSB. Operates from a 2.7V to 5.25V supply voltage, with a nominal supply current of 2.18mA. Packaged in a 10-VSSOP, suitable for surface mounting and operating within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments ADC104S101CIMM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC104S101CIMM/NOPB technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin |
| Conversion Rate | 1000KS/s |
| Differential Nonlinearity | 0.6LSB |
| Full Scale Error | 0.7LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | -0.5LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 2.18mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 10 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 3.9mW |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Signal to Noise Ratio (SNR) | 61.7dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC104S101CIMM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
