
10-bit, 4-channel analog-to-digital converter (ADC) with a sampling rate of up to 1 MS/s. Features single-ended inputs, SPI serial interface, and a power consumption of 3.9mW. Offers excellent linearity with Integral Nonlinearity (INL) of -0.5LSB and Differential Nonlinearity (DNL) of 0.6LSB. Operates from a single 2.7V to 5.25V supply and is available in a 10-VSSOP package for surface mounting. Suitable for applications requiring high-speed data acquisition within a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments ADC104S101CIMMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC104S101CIMMX/NOPB technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 1000KS/s |
| Differential Nonlinearity | 0.6LSB |
| Full Scale Error | 0.7LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | -0.5LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 10 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 3.9mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Signal to Noise Ratio (SNR) | 61.7dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC104S101CIMMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
