The ADC1061CIWM is a 10-bit analog-to-digital converter with three channels. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 235mW. This lead-free device is available in a 36-piece rail/Tube packaging configuration. It is not RoHS compliant.
Sign in to ask questions about the Texas Instruments ADC1061CIWM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC1061CIWM technical specifications.
| Package/Case | SOIC |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 235mW |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Converters | 3 |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments ADC1061CIWM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
