2-CH 10-BIT FLASH/SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO24, 0.300 INCH, PLASTIC, SOP-24
Texas Instruments ADC10662CIWMX technical specifications.
| Package/Case | SOIC |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 235mW |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Converters | 3 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Sampling Rate | 1500000S/s |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
No datasheet is available for this part.