
10-bit Analog-to-Digital Converter (ADC) featuring a 360 ns conversion time and a 1.5 MS/s sampling rate. This unipolar device offers 4 single-ended analog inputs with a 1 LSB full-scale error and 1.5 LSB integral nonlinearity. It includes an input multiplexer and sample/hold functionality, with a parallel interface for data output. Operating from a 4.5V to 5.5V supply, this surface-mount component is housed in a 28-SOIC package and operates within a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments ADC10664CIWM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC10664CIWM/NOPB technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Conversion Rate | 1500KS/s |
| Full Scale Error | 1LSB |
| Height | 2.35mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 18.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 235mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 10 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 150mW |
| Power Dissipation | 235mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.5MS/s |
| Signal to Noise Ratio (SNR) | 61dB |
| Supply Current | 30mA |
| Supply Type | Analog, Digital |
| Termination | SMD/SMT |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC10664CIWM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
