
10-bit, 4-channel Analog-to-Digital Converter (ADC) with a 1.5MS/s sampling rate. Features parallel interface, unipolar input, and single-ended input type. Operates at 5V with a maximum power dissipation of 235mW. Packaged in a 28-pin SOIC surface-mount package.
Sign in to ask questions about the Texas Instruments ADC10664CIWMX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC10664CIWMX technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 1500KS/s |
| Input Type | SINGLE-ENDED |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 235mW |
| Mount | Surface Mount |
| Nominal Supply Current | 30mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 10 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 150mW |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 1.5MS/s |
| Signal to Noise Ratio (SNR) | 61dB |
| Supply Type | Analog, Digital |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments ADC10664CIWMX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
