1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO16, SOP-16
Texas Instruments ADC10731CIWM technical specifications.
| Package/Case | SOIC |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 33mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 4 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
No datasheet is available for this part.