The ADC10731CIWMX is an 8-bit analog-to-digital converter with a single channel and a sampling rate of 50 MS/s. It is available in a SOIC package and is suitable for surface mount applications. The device operates over a temperature range of -20°C to 70°C and has a maximum power dissipation of 125 mW. The ADC10731CIWMX is not RoHS compliant and contains lead, making it a non-lead-free device.
Sign in to ask questions about the Texas Instruments ADC10731CIWMX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC10731CIWMX technical specifications.
| Package/Case | SOIC |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Sampling Rate | 50000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments ADC10731CIWMX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.