
The ADC10734CIWM is a 10-bit analog-to-digital converter with a sampling rate of 74kS/s. It is available in a SOIC package and is lead free. The device operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 37mW. It is not RoHS compliant.
Sign in to ask questions about the Texas Instruments ADC10734CIWM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC10734CIWM technical specifications.
| Package/Case | SOIC |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 37mW |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Sampling Rate | 74000S/s |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments ADC10734CIWM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.