
10-bit plus sign analog-to-digital converter (ADC) with serial interface. Features a 74 kS/s conversion rate and 1.5 LSB full-scale error. Operates from a 4.5V to 5.5V supply voltage with a typical power consumption of 15mW. Packaged in a 24-pin SOIC with tin/lead contact plating, suitable for surface mounting. This component offers 10-bit resolution and a unipolar polarity.
Sign in to ask questions about the Texas Instruments ADC10738CIWM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC10738CIWM technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Conversion Rate | 74KS/s |
| Full Scale Error | 1.5LSB |
| Integral Nonlinearity (INL) | 1.25LSB |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 15mW |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 74KS/s |
| Supply Type | Analog, Digital |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments ADC10738CIWM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
