
10-bit plus sign analog-to-digital converter (ADC) with 8 analog input channels. Features a serial interface, 74 kS/s conversion rate, and a unipolar output. Integral nonlinearity is 1.25 LSB, with a full-scale error of 1.5 LSB. Operates from a 4.5V to 5.5V supply voltage, consuming 1.3mA nominal supply current. Packaged in a 24-SOIC case with matte tin contact plating, suitable for surface mounting.
Sign in to ask questions about the Texas Instruments ADC10738CIWM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC10738CIWM/NOPB technical specifications.
| Package/Case | SOIC W |
| Contact Plating | Tin, Matte |
| Conversion Rate | 74KS/s |
| Full Scale Error | 1.5LSB |
| Integral Nonlinearity (INL) | 1.25LSB |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 1.3mA |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 15mW |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 74KS/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC10738CIWM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
