
The ADC10738CIWMX is a 10-bit analog-to-digital converter with a conversion rate of 74 kilosamples per second. It operates from a 5-volt supply and consumes 15 milliwatts of power. The device is packaged in a SOIC-24 package and is rated for operation over the -40°C to 85°C temperature range. The ADC10738CIWMX is not RoHS compliant and contains lead.
Texas Instruments ADC10738CIWMX technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 74KS/s |
| Interface | Serial, SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 15mW |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 74000S/s |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
