
10-bit plus sign analog-to-digital converter (ADC) featuring an 8-channel multiplexer, sample-and-hold circuit, and internal reference. Achieves a conversion rate of 74 kS/s with a full-scale error of 1.5 LSB and integral nonlinearity of 1.25 LSB. Serial SPI interface facilitates data transfer. Operates from a 4.5V to 5.5V supply, with a typical operating voltage of 5V. Packaged in a 24-SOIC W with tin contact plating, suitable for surface mounting. Rated for an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments ADC10738CIWMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC10738CIWMX/NOPB technical specifications.
| Package/Case | SOIC W |
| Contact Plating | Tin |
| Conversion Rate | 74KS/s |
| Full Scale Error | 1.5LSB |
| Integral Nonlinearity (INL) | 1.25LSB |
| Interface | Serial, SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 15mW |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 74KS/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC10738CIWMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
